MQDC-506-USB | |
---|---|
DigiKey Part Number | 2170-MQDC-506-USB-ND |
Manufacturer | |
Manufacturer Product Number | MQDC-506-USB |
Description | CBL ASSY CIRC 5P F TO USB A M 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 05 pos Female to USB A Male 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 05 pos Female to USB A Male | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Industrial Environments - IP67, Pro Series and Pro Editor Software | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,420.31000 | ¥1,420.31 |