MR3K160120 | |
---|---|
DigiKey Part Number | 22-MR3K160120-ND |
Manufacturer | |
Manufacturer Product Number | MR3K160120 |
Description | 160V 120A 3KW HIGH VOLTAGE MULTI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 160VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 120A Output 3000W Features Memory, Programmable, GPIB, LAN, RS232, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 200 ~ 240VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 160VDC | |
Current - Output | 0 ~ 120A | |
Display Type | VFD | |
Number of Characters | - | |
Size / Dimension | 16.500" L x 3.500" W x 21.000" H (419.10mm x 88.90mm x 533.40mm) | |
Features | Memory, Programmable, GPIB, LAN, RS232, USB Interface | |
Power (Watts) | 3000W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36,777.96000 | ¥36,777.96 |