4010A | |
---|---|
DigiKey Part Number | BK4010A-ND |
Manufacturer | |
Manufacturer Product Number | 4010A |
Description | FUNCTION GENERATOR 2MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 MHz Sweep Function Generator, Analog 1 Channel Sine, Square, Triangle, Ramp, Pulse Display Type No Display |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Function Generator, Analog | |
Function | Sweep | |
Number of Channels | 1 | |
Frequency - Max | 2 MHz | |
Signal Types | Sine, Square, Triangle, Ramp, Pulse | |
Display Type | No Display | |
Supply Voltage | 120, 230V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,201.65000 | ¥3,201.65 |