1900B | |
---|---|
DigiKey Part Number | BK1900B-ND |
Manufacturer | |
Manufacturer Product Number | 1900B |
Description | 1-16V, 60A SWITCHING DC POWER SU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 16VDC Output Bench (AC to DC) Power Supply LED 0 ~ 60A Output Features Adjustable or Fixed Selection Switch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 120VAC | |
Number of Outputs | 1 | |
Voltage - Output | 1 ~ 16VDC | |
Current - Output | 0 ~ 60A | |
Display Type | LED | |
Number of Characters | 3 (2) | |
Size / Dimension | 10.800" L x 7.900" W x 3.500" H (274.32mm x 200.66mm x 88.90mm) | |
Features | Adjustable or Fixed Selection Switch | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | 0.2% + 3 counts | |
Voltage Regulation - Line | 20mV | |
Voltage Regulation - Load | 50mV | |
Current Regulation - Line | 50mA | |
Current Regulation - Load | 200mA | |
Ripple | 5mV rms | |
Weight | 7 lbs (3.2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,691.05000 | ¥6,691.05 |