1670A | |
---|---|
DigiKey Part Number | BK1670A-ND |
Manufacturer | |
Manufacturer Product Number | 1670A |
Description | POWER SUPPLY 30V 3A TRPL-OUT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 30VDC, 12VDC, 5VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 3 A, 0 ~ 500mA, 0 ~ 500mA Output Features |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 108 ~ 132VAC | |
Number of Outputs | 3 | |
Voltage - Output | 0 ~ 30VDC, 12VDC, 5VDC | |
Current - Output | 0 ~ 3 A, 0 ~ 500mA, 0 ~ 500mA | |
Display Type | LCD | |
Number of Characters | 3 (2) | |
Size / Dimension | 14.000" L x 11.000" W x 7.000" H (355.60mm x 279.40mm x 177.80mm) | |
Features | - | |
Power (Watts) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,544.90000 | ¥2,544.90 |