IQS228B00000000TSR | |
---|---|
DigiKey Part Number | 1790-IQS228B00000000TSRTR-ND - Tape & Reel (TR) 1790-IQS228B00000000TSRCT-ND - Cut Tape (CT) 1790-IQS228B00000000TSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS228B00000000TSR |
Description | CAPACITIVE TOUCH SENSOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Only TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | IQS228B00000000TSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Proximity Only | |
Proximity Detection | Yes | |
Number of Inputs | 1 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.76V ~ 3.6V | |
Current - Supply | 6.45µA | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.50600 | ¥35.06 |
25 | ¥3.01800 | ¥75.45 |
50 | ¥2.91120 | ¥145.56 |
100 | ¥2.47940 | ¥247.94 |
500 | ¥2.15592 | ¥1,077.96 |
1,000 | ¥1.88647 | ¥1,886.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.80557 | ¥5,416.71 |
6,000 | ¥1.67083 | ¥10,024.98 |
9,000 | ¥1.56303 | ¥14,067.27 |
15,000 | ¥1.52531 | ¥22,879.65 |
30,000 | ¥1.48219 | ¥44,465.70 |