10521EC | |
---|---|
DigiKey Part Number | 243-1262-ND |
Manufacturer | |
Manufacturer Product Number | 10521EC |
Description | CUTTER SIDE TAPERED FLUSH 5.03" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Flush 5.03" (128.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Flush | |
Length - Overall | 5.03" (128.0mm) | |
Features | Ergonomic | |
Capacity | 16 AWG | |
Weight | 0.15 lb (68.04 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.40000 | ¥84.40 |
5 | ¥80.14600 | ¥400.73 |
10 | ¥71.70500 | ¥717.05 |
25 | ¥69.59520 | ¥1,739.88 |