SFP-10G-T-C | |
---|---|
DigiKey Part Number | 4636-SFP-10G-T-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10G-T-C |
Description | 100/1000/10000B-T SFP+ RJ45 30m |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 3.3V RJ45 Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | - | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP+ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥717.93000 | ¥717.93 |
10 | ¥671.52100 | ¥6,715.21 |
100 | ¥615.35910 | ¥61,535.91 |