H3DDH-2006G | |
---|---|
DigiKey Part Number | H3DDH-2006G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-2006G |
Description | IDC CBL- HHKR20H/AE20G/HHKR20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.11500 | ¥101.15 |
25 | ¥9.68440 | ¥242.11 |
50 | ¥9.46920 | ¥473.46 |
100 | ¥9.03910 | ¥903.91 |
250 | ¥8.17836 | ¥2,044.59 |
500 | ¥7.53256 | ¥3,766.28 |
1,000 | ¥6.45657 | ¥6,456.57 |
2,500 | ¥6.02612 | ¥15,065.30 |