H3CCS-4006M | |
---|---|
DigiKey Part Number | H3CCS-4006M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-4006M |
Description | IDC CBL - HHKC40S/AE40M/HHKC40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥16.14000 | ¥161.40 |
25 | ¥15.45320 | ¥386.33 |
50 | ¥15.11020 | ¥755.51 |
100 | ¥14.42380 | ¥1,442.38 |
250 | ¥13.05024 | ¥3,262.56 |
500 | ¥12.01980 | ¥6,009.90 |
1,000 | ¥10.30273 | ¥10,302.73 |
2,500 | ¥9.61584 | ¥24,039.60 |