AWH 40G-E232-IDC | |
---|---|
DigiKey Part Number | AE11192-ND |
Manufacturer | |
Manufacturer Product Number | AWH 40G-E232-IDC |
Description | CONN HEADER 40POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Lock/Eject Hooks, Long | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.32000 | ¥34.32 |
12 | ¥31.18833 | ¥374.26 |
30 | ¥29.54000 | ¥886.20 |
54 | ¥28.85130 | ¥1,557.97 |
102 | ¥27.47794 | ¥2,802.75 |
252 | ¥24.04298 | ¥6,058.83 |
504 | ¥23.35609 | ¥11,771.47 |
1,002 | ¥19.92143 | ¥19,961.27 |
2,502 | ¥18.54755 | ¥46,405.97 |