AK67421-2 | |
---|---|
DigiKey Part Number | AE10342-ND |
Manufacturer | |
Manufacturer Product Number | AK67421-2 |
Description | CBL USB2.0 A PLG-MCR B PLG 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.38000 | ¥41.38 |
10 | ¥37.59300 | ¥375.93 |
25 | ¥35.60120 | ¥890.03 |
50 | ¥34.77380 | ¥1,738.69 |
100 | ¥33.11780 | ¥3,311.78 |
250 | ¥28.97824 | ¥7,244.56 |
500 | ¥28.15034 | ¥14,075.17 |
1,000 | ¥24.01068 | ¥24,010.68 |
2,500 | ¥22.35474 | ¥55,886.85 |