AFFC-050-04-102-11 | |
---|---|
DigiKey Part Number | AE11321-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-050-04-102-11 |
Description | CABLE FFC/FPC 4POS 0.5MM 4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 4 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.25000 | ¥21.25 |
10 | ¥18.52000 | ¥185.20 |
100 | ¥16.55300 | ¥1,655.30 |
1,000 | ¥11.82338 | ¥11,823.38 |
5,000 | ¥10.48339 | ¥52,416.95 |