RM3X12MM 2701 | |
---|---|
DigiKey Part Number | 335-1157-ND |
Manufacturer | |
Manufacturer Product Number | RM3X12MM 2701 |
Description | MACH SCREW PAN HEAD PHILLIPS M3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M3 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | M3 | |
Head Diameter | - | |
Head Height | 0.094" (2.40mm) | |
Length - Below Head | 0.472" (11.99mm) | |
Length - Overall | 0.567" (14.40mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
5 | ¥5.32800 | ¥26.64 |
10 | ¥4.43900 | ¥44.39 |
25 | ¥4.17400 | ¥104.35 |
50 | ¥3.99460 | ¥199.73 |
100 | ¥3.55160 | ¥355.16 |
250 | ¥3.37400 | ¥843.50 |
500 | ¥3.19640 | ¥1,598.20 |
1,000 | ¥3.01883 | ¥3,018.83 |