T0052923699 | |
---|---|
DigiKey Part Number | 72-T0052923699-ND |
Manufacturer | |
Manufacturer Product Number | T0052923699 |
Description | WXMPS MS HANDPIECE F. RTMS/RTPS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Handpiece 40W 12V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Handpiece | |
Tip Temperature | 212°F ~ 842°F (100°C ~ 450°C) | |
Tip Type | Not Included | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | 40W | |
Features | - | |
Voltage - Input | 12V | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,234.10000 | ¥2,234.10 |