T0052241999 | |
---|---|
DigiKey Part Number | T0052241999-ND |
Manufacturer | |
Manufacturer Product Number | T0052241999 |
Description | SLDR SPNG 2.75X2.16" CTR HOL 5PK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Center Hole Solder Sponge For Use With 2.75" L x 2.16" W (70.0mm x 55.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sponge | |
Size | 2.75" L x 2.16" W (70.0mm x 55.0mm) | |
For Use With/Related Products | - | |
Specifications | Single Center Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.24000 | ¥97.24 |