LTC3350IUHF#PBF | |
---|---|
DigiKey Part Number | 505-LTC3350IUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3350IUHF#PBF |
Description | IC BACKUP CTRLR CHRG/MON 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supercapacitor Backup Controller PMIC 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3350IUHF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Supercapacitor Backup Controller | |
Current - Supply | 4mA | |
Voltage - Supply | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.51000 | ¥98.51 |
10 | ¥90.57400 | ¥905.74 |
52 | ¥86.82019 | ¥4,514.65 |
104 | ¥76.49529 | ¥7,955.51 |
260 | ¥72.74081 | ¥18,912.61 |
520 | ¥68.04790 | ¥35,384.91 |
1,040 | ¥62.41630 | ¥64,912.95 |