LTC3126IFE#PBF | |
---|---|
DigiKey Part Number | LTC3126IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3126IFE#PBF |
Description | IC REG BUCK ADJ 2.5A 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.818V 1 Output 2.5A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3126IFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.23000 | ¥90.23 |
10 | ¥82.89500 | ¥828.95 |
50 | ¥79.46180 | ¥3,973.09 |
100 | ¥70.01220 | ¥7,001.22 |
250 | ¥66.57616 | ¥16,644.04 |
500 | ¥62.28110 | ¥31,140.55 |
1,000 | ¥57.12669 | ¥57,126.69 |