LTC1344ACG#PBF | |
---|---|
DigiKey Part Number | LTC1344ACG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1344ACG#PBF |
Description | IC CABLE TERM MULTIPROTCL 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Terminator 6 Terminations 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1344ACG#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Cable | |
Number of Terminations | 6 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
59 | ¥141.12915 | ¥8,326.62 |