LT5575EUF#PBF | |
---|---|
DigiKey Part Number | 505-LT5575EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5575EUF#PBF |
Description | RF DEMOD IC 800MHZ-2.7GHZ 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 800MHz ~ 2.7GHz 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5575EUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 800MHz ~ 2.7GHz | |
RF Frequency | 800MHz ~ 2.7GHz | |
P1dB | 12.3dBm | |
Gain | 2dB | |
Noise Figure | 15.7dB | |
Current - Supply | 155 mA | |
Voltage - Supply | 4.5V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.15000 | ¥167.15 |
10 | ¥153.63100 | ¥1,536.31 |
91 | ¥129.75297 | ¥11,807.52 |
273 | ¥123.38451 | ¥33,683.97 |
546 | ¥115.42423 | ¥63,021.63 |