LT3504IUFD#PBF | |
---|---|
DigiKey Part Number | 505-LT3504IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3504IUFD#PBF |
Description | IC REG BUCK ADJ 1A QUAD 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 4 Output 1A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3504IUFD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 3.2V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 2.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.80000 | ¥90.80 |
10 | ¥82.00300 | ¥820.03 |
73 | ¥78.18781 | ¥5,707.71 |
146 | ¥67.89021 | ¥9,911.97 |
292 | ¥64.83894 | ¥18,932.97 |
511 | ¥59.11791 | ¥30,209.25 |
1,022 | ¥51.48988 | ¥52,622.66 |