HMC514LP5E | |
---|---|
DigiKey Part Number | 1127-1443-ND |
Manufacturer | |
Manufacturer Product Number | HMC514LP5E |
Description | VCO 5.7975/11.595GHZ 2-13V 5X5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.7975GHz, 11.595GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator -7±3, 8±3, 7.5±2.5 dBm 17 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
EDA/CAD Models | HMC514LP5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 5.585 ~ 6.01GHz, 11.17 ~ 12.02GHz | |
Frequency - Center | 5.7975GHz, 11.595GHz | |
Voltage - Supply | 3V | |
Tuning Voltage (VDC) | 2 V ~ 13 V | |
2nd Harmonic, Typ (dBc) | 17 | |
Icc Max | 290mA | |
Pushing (MHz/V) | 18 | |
Power (dBm) | -7±3, 8±3, 7.5±2.5 | |
Phase Noise Typ (dBc/Hz) | -110 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥389.80000 | ¥389.80 |
10 | ¥363.45900 | ¥3,634.59 |
25 | ¥337.11720 | ¥8,427.93 |
100 | ¥316.04900 | ¥31,604.90 |
250 | ¥294.97884 | ¥73,744.71 |