HMC1168LP5E | |
---|---|
DigiKey Part Number | 1127-3289-ND |
Manufacturer | |
Manufacturer Product Number | HMC1168LP5E |
Description | VCO 6.5475/13.095GHZ 2-13V 5X5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.5475GHz, 13.095GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator 2.5 ±3.5, 10.5±3.5 dBm 17 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1168LP5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 6.235 ~ 6.86GHz, 12.47 ~ 13.72GHz | |
Frequency - Center | 6.5475GHz, 13.095GHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 2 V ~ 13 V | |
2nd Harmonic, Typ (dBc) | 17 | |
Icc Max | 240mA | |
Pushing (MHz/V) | 2 | |
Power (dBm) | 2.5 ±3.5, 10.5±3.5 | |
Phase Noise Typ (dBc/Hz) | -85 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥354.50000 | ¥354.50 |
10 | ¥330.55400 | ¥3,305.54 |
25 | ¥306.60280 | ¥7,665.07 |
100 | ¥287.44090 | ¥28,744.09 |
250 | ¥268.27836 | ¥67,069.59 |