DC2630A | ||
---|---|---|
DigiKey Part Number | 505-DC2630A-ND | |
Manufacturer | ||
Manufacturer Product Number | DC2630A | |
Description | LT3966 DEMO I2C QUAD BOOST LED | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LT3966 4, Non-Isolated Outputs LED Driver Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 1.6A | |
Outputs and Type | 4, Non-Isolated | |
Voltage - Output | 50V | |
Features | Dimmable | |
Voltage - Input | 9V ~ 18V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT3966 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,449.36000 | ¥1,449.36 |