ADRF6850BCPZ | |
---|---|
DigiKey Part Number | ADRF6850BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF6850BCPZ |
Description | RF DEMOD IC 100MHZ-1GHZ 56LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 100MHz ~ 1GHz 56-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADRF6850BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | - | |
RF Frequency | 100MHz ~ 1GHz | |
P1dB | 12dBm | |
Gain | 60dB | |
Noise Figure | 11dB | |
Current - Supply | 350 mA | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-VQ (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.91000 | ¥215.91 |
10 | ¥199.09300 | ¥1,990.93 |
25 | ¥190.14800 | ¥4,753.70 |
80 | ¥170.01450 | ¥13,601.16 |
230 | ¥162.18457 | ¥37,302.45 |
440 | ¥154.35514 | ¥67,916.26 |