ADM3260ARSZ | |
---|---|
DigiKey Part Number | 505-ADM3260ARSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3260ARSZ |
Description | DGT ISOL 2500VRMS 2CH I2C 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 2500Vrms 2 Channel 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADM3260ARSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | I2C | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | 145ns, 85ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.89000 | ¥84.89 |
10 | ¥76.65600 | ¥766.56 |
66 | ¥73.09394 | ¥4,824.20 |
132 | ¥63.46667 | ¥8,377.60 |
264 | ¥60.61439 | ¥16,002.20 |
528 | ¥55.26598 | ¥29,180.44 |
1,056 | ¥48.13491 | ¥50,830.46 |