ADL5380ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADL5380ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5380ACPZ-R7CT-ND - Cut Tape (CT) 505-ADL5380ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5380ACPZ-R7 |
Description | RF DEMOD IC 400MHZ-6GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 400MHz ~ 6GHz 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5380ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 400MHz ~ 6GHz | |
RF Frequency | 400MHz ~ 6GHz | |
P1dB | 11.6dBm | |
Gain | 6.9dB | |
Noise Figure | 10.9dB | |
Current - Supply | 245 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.13000 | ¥119.13 |
10 | ¥109.46200 | ¥1,094.62 |
25 | ¥104.92560 | ¥2,623.14 |
100 | ¥92.44890 | ¥9,244.89 |
250 | ¥87.91136 | ¥21,977.84 |
500 | ¥82.23980 | ¥41,119.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥75.43376 | ¥113,150.64 |