ADG5419BRMZ-RL7 | |
---|---|
DigiKey Part Number | ADG5419BRMZ-RL7TR-ND - Tape & Reel (TR) ADG5419BRMZ-RL7CT-ND - Cut Tape (CT) ADG5419BRMZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5419BRMZ-RL7 |
Description | IC SWITCH SPDT X 1 14OHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 14Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5419BRMZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 14Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 239ns, 185ns | |
-3db Bandwidth | 190MHz | |
Charge Injection | 160pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 22pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.67000 | ¥49.67 |
10 | ¥44.60400 | ¥446.04 |
25 | ¥42.16600 | ¥1,054.15 |
100 | ¥36.54300 | ¥3,654.30 |
250 | ¥34.66868 | ¥8,667.17 |
500 | ¥31.10820 | ¥15,554.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.23581 | ¥26,235.81 |
2,000 | ¥24.92403 | ¥49,848.06 |