ADE7880ACPZ-RL | |
---|---|
DigiKey Part Number | 505-ADE7880ACPZ-RLTR-ND - Tape & Reel (TR) 505-ADE7880ACPZ-RLCT-ND - Cut Tape (CT) 505-ADE7880ACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE7880ACPZ-RL |
Description | IC ENERGY METERING 3PH 40LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADE7880ACPZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Input Impedance | 490kOhm | |
Measurement Error | - | |
Voltage - I/O High | 2.4V, 3V | |
Voltage - I/O Low | 0.4V, 0.8V | |
Current - Supply | 25mA | |
Voltage - Supply | 2.97 V ~ 3.63 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.87000 | ¥151.87 |
10 | ¥139.54200 | ¥1,395.42 |
25 | ¥133.75640 | ¥3,343.91 |
100 | ¥117.85090 | ¥11,785.09 |
250 | ¥112.06712 | ¥28,016.78 |
500 | ¥104.83698 | ¥52,418.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥92.54575 | ¥231,364.38 |