ADCLK948BCPZ | |
---|---|
DigiKey Part Number | 505-ADCLK948BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADCLK948BCPZ |
Description | IC CLK BUFFER 2:8 4.8GHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 4.8 GHz 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADCLK948BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, CMOS, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 4.8 GHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.42000 | ¥115.42 |
10 | ¥106.09800 | ¥1,060.98 |
25 | ¥101.69720 | ¥2,542.43 |
80 | ¥89.60500 | ¥7,168.40 |
230 | ¥85.20696 | ¥19,597.60 |
440 | ¥79.70977 | ¥35,072.30 |
945 | ¥73.11306 | ¥69,091.84 |