AD8605ARTZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD8605ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8605ARTZ-REEL7CT-ND - Cut Tape (CT) 505-AD8605ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8605ARTZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8605ARTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥21.75600 | ¥217.56 |
25 | ¥20.52160 | ¥513.04 |
100 | ¥17.48540 | ¥1,748.54 |
250 | ¥16.41812 | ¥4,104.53 |
500 | ¥14.36580 | ¥7,182.90 |
1,000 | ¥11.90317 | ¥11,903.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.08224 | ¥33,246.72 |
6,000 | ¥10.67177 | ¥64,030.62 |