AD8226ARZ | |
---|---|
DigiKey Part Number | 505-AD8226ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8226ARZ |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8226ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
-3db Bandwidth | 1.5 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 13 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.95000 | ¥30.95 |
10 | ¥27.82300 | ¥278.23 |
98 | ¥22.79918 | ¥2,234.32 |
294 | ¥21.62966 | ¥6,359.12 |
588 | ¥19.40827 | ¥11,412.06 |
1,078 | ¥16.36834 | ¥17,645.07 |
2,548 | ¥15.54995 | ¥39,621.27 |
5,096 | ¥14.96535 | ¥76,263.42 |