AD5700-1BCPZ-R5 | |
---|---|
DigiKey Part Number | 505-AD5700-1BCPZ-R5TR-ND - Tape & Reel (TR) 505-AD5700-1BCPZ-R5CT-ND - Cut Tape (CT) 505-AD5700-1BCPZ-R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5700-1BCPZ-R5 |
Description | IC HART MODEM 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modem HART 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD5700-1BCPZ-R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Data Format | HART | |
Baud Rates | - | |
Voltage - Supply | 1.71V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.48000 | ¥112.48 |
10 | ¥103.37900 | ¥1,033.79 |
25 | ¥99.09640 | ¥2,477.41 |
100 | ¥87.31280 | ¥8,731.28 |
250 | ¥83.02744 | ¥20,756.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥77.67100 | ¥38,835.50 |
1,000 | ¥71.24300 | ¥71,243.00 |