MAX6071AAUT12+T | |
---|---|
DigiKey Part Number | MAX6071AAUT12+TTR-ND - Tape & Reel (TR) MAX6071AAUT12+TCT-ND - Cut Tape (CT) MAX6071AAUT12+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6071AAUT12+T |
Description | IC VREF SERIES 0.04% SOT23-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.04% 10 mA SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6071AAUT12+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 10 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.6µVp-p | |
Noise - 10Hz to 10kHz | 5µVrms | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 260µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.80000 | ¥35.80 |
10 | ¥32.16600 | ¥321.66 |
25 | ¥30.40920 | ¥760.23 |
100 | ¥26.35620 | ¥2,635.62 |
250 | ¥25.00432 | ¥6,251.08 |
500 | ¥22.43644 | ¥11,218.22 |
1,000 | ¥18.92228 | ¥18,922.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.97618 | ¥44,940.45 |