MAX5860PUXH+ | |
---|---|
DigiKey Part Number | 505-MAX5860PUXH+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5860PUXH+ |
Description | INTEGRATED CIRCUIT |
Customer Reference | |
Detailed Description | RF Modulator IC |
EDA/CAD Models | MAX5860PUXH+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | - | |
RF Frequency | - | |
P1dB | - | |
Output Power | - | |
Voltage - Supply | - | |
Test Frequency | - | |
Package / Case | - | |
Base Product Number |