MAX3727CTE+ | |
---|---|
DigiKey Part Number | 505-MAX3727CTE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3727CTE+ |
Description | IC LASER DIODE DRIVER QFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC Channel |
EDA/CAD Models | MAX3727CTE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.93400 | ¥199.34 |
75 | ¥18.84333 | ¥1,413.25 |
150 | ¥16.33107 | ¥2,449.66 |
300 | ¥15.49367 | ¥4,648.10 |
525 | ¥13.90236 | ¥7,298.74 |
1,050 | ¥11.72488 | ¥12,311.12 |
2,550 | ¥11.13861 | ¥28,403.46 |
5,025 | ¥10.71986 | ¥53,867.30 |