MAX30105EFD+T | |
---|---|
DigiKey Part Number | MAX30105EFD+TTR-ND - Tape & Reel (TR) MAX30105EFD+TCT-ND - Cut Tape (CT) MAX30105EFD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX30105EFD+T |
Description | SENSOR AIR QUAL I2C OUTPUT |
Customer Reference | |
Detailed Description | Air Quality Monitor Sensor I2C Output |
EDA/CAD Models | MAX30105EFD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Air Quality Monitor | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.36000 | ¥69.36 |