MAX30032CTA+T | |
---|---|
DigiKey Part Number | MAX30032CTA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX30032CTA+T |
Description | IC SURGE SUPPRESSION 10.3V 8UMAX |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | 10.3V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX | |
Base Product Number |