MAX30001CWV+T | |
---|---|
DigiKey Part Number | MAX30001CWV+TTR-ND - Tape & Reel (TR) MAX30001CWV+TCT-ND - Cut Tape (CT) MAX30001CWV+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX30001CWV+T |
Description | IC BIOPOTENTIAL AFE 30WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Biopotential AFE 30-WLP (2.74x2.93) |
Datasheet | Datasheet |
EDA/CAD Models | MAX30001CWV+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Biopotential AFE | |
Applications | Heart Rate Monitoring | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, WLBGA | |
Supplier Device Package | 30-WLP (2.74x2.93) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.80000 | ¥117.80 |
10 | ¥108.24000 | ¥1,082.40 |
25 | ¥103.75640 | ¥2,593.91 |
100 | ¥91.41850 | ¥9,141.85 |
250 | ¥86.93140 | ¥21,732.85 |
500 | ¥81.32278 | ¥40,661.39 |
1,000 | ¥74.59268 | ¥74,592.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥71.31965 | ¥142,639.30 |