MAX12005ETM+T | |
---|---|
DigiKey Part Number | MAX12005ETM+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX12005ETM+T |
Description | IC RF SWITCH 2.15GHZ 48TQFN |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC DBS, L-Band, IF Satellite 2.15 GHz 75Ohm 48-TQFN (7x7) |
EDA/CAD Models | MAX12005ETM+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | DBS, L-Band, IF Satellite | |
Topology | Reflective | |
Circuit | - | |
Frequency Range | 950MHz ~ 2.15GHz | |
Isolation | 55dB | |
Insertion Loss | - | |
Test Frequency | 950MHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 75Ohm | |
Voltage - Supply | 3V ~ 3.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥124.53081 | ¥311,327.03 |