MAX11600EKA+T | |
---|---|
DigiKey Part Number | MAX11600EKA+TTR-ND - Tape & Reel (TR) MAX11600EKA+TCT-ND - Cut Tape (CT) MAX11600EKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11600EKA+T |
Description | IC ADC 8BIT SAR SOT23-8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2, 4 Input 1 SAR SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX11600EKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 188k | |
Number of Inputs | 2, 4 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.11400 | ¥211.14 |
25 | ¥19.96200 | ¥499.05 |
100 | ¥17.30040 | ¥1,730.04 |
250 | ¥16.41280 | ¥4,103.20 |
500 | ¥14.72724 | ¥7,363.62 |
1,000 | ¥12.42058 | ¥12,420.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.79956 | ¥29,498.90 |
5,000 | ¥11.35596 | ¥56,779.80 |