DS9092GT# | |
---|---|
DigiKey Part Number | DS9092GT#-ND |
Manufacturer | |
Manufacturer Product Number | DS9092GT# |
Description | CONN IBUTTON CARD PUSH-PULL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Card Connector iButton Hand Grip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | iButton | |
Number of Positions | 2 | |
Connector Type | Retainer, Probe Assembly | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Hand Grip | |
Features | Rectangular Termination | |
Height Above Board | 0.398" (10.10mm) | |
Mounting Feature | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥454.88000 | ¥454.88 |
10 | ¥421.90300 | ¥4,219.03 |
25 | ¥406.83560 | ¥10,170.89 |
50 | ¥396.70360 | ¥19,835.18 |
100 | ¥347.60180 | ¥34,760.18 |