DS9092-1+ | |
---|---|
DigiKey Part Number | DS9092-1+-ND |
Manufacturer | |
Manufacturer Product Number | DS9092-1+ |
Description | CONN IBUTTON CARD PUSH-PULL |
Customer Reference | |
Detailed Description | 2 Position Card Connector iButton Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | iButton | |
Number of Positions | 2 | |
Connector Type | Retainer, Probe Assembly | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Panel Mount | |
Features | - | |
Height Above Board | 0.398" (10.10mm) | |
Mounting Feature | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |