DS28E25+ | |
---|---|
DigiKey Part Number | 505-DS28E25+-ND |
Manufacturer | |
Manufacturer Product Number | DS28E25+ |
Description | IC AUTHENTICATION CHIP TO92-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip TO-92-2 |
Datasheet | Datasheet |
EDA/CAD Models | DS28E25+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Authentication, Security | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
10 | ¥18.57900 | ¥185.79 |
25 | ¥18.28840 | ¥457.21 |
50 | ¥18.24240 | ¥912.12 |
100 | ¥16.29990 | ¥1,629.99 |
250 | ¥15.76428 | ¥3,941.07 |
500 | ¥15.70680 | ¥7,853.40 |
2,000 | ¥14.38670 | ¥28,773.40 |
6,000 | ¥13.23882 | ¥79,432.92 |