SFH 2440 | ||
---|---|---|
DigiKey Part Number | 475-SFH2440TR-ND - Tape & Reel (TR) 475-SFH2440CT-ND - Cut Tape (CT) 475-SFH2440DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFH 2440 | |
Description | SENSOR PHOTODIODE 620NM 2SMD GW | |
Customer Reference | ||
Detailed Description | Photodiode 620nm 90ns 60° 2-SMD, Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | SFH 2440 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Wavelength | 620nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 690nm | |
Diode Type | - | |
Responsivity @ nm | 0.37 A/W @ 550nm | |
Response Time | 90ns | |
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Dark (Typ) | 5nA | |
Active Area | 7.02mm² | |
Viewing Angle | 60° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.39000 | ¥15.39 |
10 | ¥9.74100 | ¥97.41 |
100 | ¥7.20900 | ¥720.90 |
500 | ¥6.62452 | ¥3,312.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.45553 | ¥8,183.30 |
3,000 | ¥5.18276 | ¥15,548.28 |
7,500 | ¥5.06585 | ¥37,993.88 |
10,500 | ¥4.94895 | ¥51,963.97 |