LW G6SP-EAFA-JKQL-1-140-R18-Z | ||
---|---|---|
DigiKey Part Number | 475-LWG6SP-EAFA-JKQL-1-140-R18-ZTR-ND - Tape & Reel (TR) 475-LWG6SP-EAFA-JKQL-1-140-R18-ZCT-ND - Cut Tape (CT) 475-LWG6SP-EAFA-JKQL-1-140-R18-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LW G6SP-EAFA-JKQL-1-140-R18-Z | |
Description | LED TOPLED COOL WHT 5600K 6PLCC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Advanced Power TOPLED® White, Cool 5600K 3.3V 140mA 6-SMD, J-Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5600K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 32lm (24lm ~ 38lm) | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 69 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 250mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | 6-PLCC | |
Size / Dimension | 0.130" L x 0.118" W (3.30mm x 3.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 40°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥5.88200 | ¥58.82 |
100 | ¥3.85480 | ¥385.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.04298 | ¥3,042.98 |
2,000 | ¥2.84017 | ¥5,680.34 |
5,000 | ¥2.73872 | ¥13,693.60 |
10,000 | ¥2.69814 | ¥26,981.40 |
25,000 | ¥2.63728 | ¥65,932.00 |