LCW MVSG.EC-BXCX-4F8G-1-20-R18 | ||
---|---|---|
DigiKey Part Number | 475-LCWMVSG.EC-BXCX-4F8G-1TR-ND - Tape & Reel (TR) 475-LCWMVSG.EC-BXCX-4F8G-1CT-ND - Cut Tape (CT) 475-LCWMVSG.EC-BXCX-4F8G-1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LCW MVSG.EC-BXCX-4F8G-1-20-R18 | |
Description | LED MINITOPLED COOL WHT SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Mini TOPLED White, Cool 5700K 3.05V 20mA 120° 2-SMD, J-Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | LCW MVSG.EC-BXCX-4F8G-1-20-R18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 8lm (6lm ~ 9lm) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | 82 (Typ) | |
Current - Max | 30mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.071" W (2.00mm x 1.80mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Thermal Resistance of Package | 130°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥3.91900 | ¥39.19 |
100 | ¥2.59170 | ¥259.17 |
1,000 | ¥2.00086 | ¥2,000.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.80804 | ¥5,424.12 |
6,000 | ¥1.68750 | ¥10,125.00 |
15,000 | ¥1.62723 | ¥24,408.45 |
30,000 | ¥1.60313 | ¥48,093.90 |