GW Q9LR33.PM-M4N3-XX55-1-180-R18 | |
---|---|
DigiKey Part Number | 475-GWQ9LR33.PM-M4N3-XX55-1-180-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR33.PM-M4N3-XX55-1-180-R18CT-ND - Cut Tape (CT) 475-GWQ9LR33.PM-M4N3-XX55-1-180-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW Q9LR33.PM-M4N3-XX55-1-180-R18 |
Description | LED OSCONIQ NEUT WHT 4000K 5050 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 5.52V 180mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 223lm (Typ) | |
Current - Test | 180mA | |
Voltage - Forward (Vf) (Typ) | 5.52V | |
Lumens/Watt @ Current - Test | 224 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.05A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 5050 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥6.13700 | ¥61.37 |
100 | ¥4.54080 | ¥454.08 |
500 | ¥4.17274 | ¥2,086.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.43628 | ¥5,154.42 |
3,000 | ¥3.26449 | ¥9,793.47 |
7,500 | ¥3.19085 | ¥23,931.38 |
10,500 | ¥3.11722 | ¥32,730.81 |