AS5510-SO_EK_AB | |
---|---|
DigiKey Part Number | AS5510-SO_EK_AB-ND |
Manufacturer | |
Manufacturer Product Number | AS5510-SO_EK_AB |
Description | ADAPTER BOARD FOR AS5510 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | AS5510 - Magnetic, Linear Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic, Linear Position | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.5V ~ 3.6V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AS5510 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.31000 | ¥151.31 |