AS1130-BTST | |
---|---|
DigiKey Part Number | AS1130-BTSTTR-ND - Tape & Reel (TR) AS1130-BTSTCT-ND - Cut Tape (CT) AS1130-BTSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS1130-BTST |
Description | IC DRVR DOT MATRIX 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | Dot Matrix | |
Interface | I2C | |
Digits or Characters | - | |
Current - Supply | 340 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.97000 | ¥84.97 |
10 | ¥76.77400 | ¥767.74 |
25 | ¥73.20120 | ¥1,830.03 |
100 | ¥63.55840 | ¥6,355.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥48.20455 | ¥48,204.55 |